M39006/22-0345 vs TWCA106K050SLSZ070H feature comparison

M39006/22-0345 Cornell Dubilier Electronics Inc

Buy Now Datasheet

TWCA106K050SLSZ070H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL-DUBILIER ELECTRONICS INC AVX CORP
Package Description AXIAL LEADED ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.0020
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Manufacturer Series M39006/22
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39006/22
Ripple Current 715 mA 278.85 mA
Surface Mount NO NO
Tan Delta 0.04 2
Terminal Finish NOT SPECIFIED Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 9 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Diameter 5.56 mm
Dielectric Material TANTALUM (WET)
ESR 2660 mΩ
JESD-609 Code e3
Leakage Current 0.001 mA
Length 11.51 mm
Number of Terminals 2
Package Style Axial

Compare TWCA106K050SLSZ070H with alternatives