M39006/22-0345 vs T290A106K050MSC feature comparison

M39006/22-0345 Defense Logistics Agency

Buy Now

T290A106K050MSC KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code unknown not_compliant
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.56 mm 5.56 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.001 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39006/22 MIL-STD-202
Ripple Current 278.85 mA
Surface Mount NO NO
Tan Delta 0.04
Terminal Shape WIRE WIRE
Base Number Matches 9 1
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Length 11.51 mm
Packing Method Tray
Terminal Finish Tin/Lead (Sn60Pb40)

Compare T290A106K050MSC with alternatives