M39006/22-0290
vs
136D127X0015F0E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
VISHAY SPRAGUE
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
120 µF
120 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
JESD-609 Code
e0
e3
Manufacturer Series
M39006/22
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-C-39006
Ripple Current
1450 mA
1450 mA
Surface Mount
NO
NO
Tan Delta
0.18
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
8
1
Pbfree Code
Yes
HTS Code
8532.21.00.20
Factory Lead Time
16 Weeks
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ
Diameter
7.14 mm
ESR
1120 mΩ
Leakage Current
0.001 mA
Length
16.28 mm
Package Style
Axial
Packing Method
TRAY
Compare 136D127X0015F0E3 with alternatives