M39006/22-0290
vs
109D127X0015F0E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
EXXELIA GROUP
VISHAY SPRAGUE
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
120 µF
120 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.92 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1990 mΩ
Leakage Current
0.001 mA
Length
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
TRAY, PLASTIC
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-PRF-39006/22
Ripple Current
391.5 mA
Surface Mount
NO
NO
Tan Delta
0.18
Terminal Shape
WIRE
WIRE
Base Number Matches
8
2
Rohs Code
Yes
JESD-609 Code
e3
Manufacturer Series
109D
Terminal Finish
Matte Tin (Sn)
Compare M39006/22-0290 with alternatives