M39006/22-0208
vs
M39006/22-0648H
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
,
|
AXIAL LEADED
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Capacitance |
9 µF
|
9 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
Manufacturer Series |
M39006/22
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Packing Method |
TRAY
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
125 V
|
125 V
|
Reference Standard |
MIL-PRF-39006/22
|
MIL-PRF-39006/22
|
Ripple Current |
294.45 mA
|
294.45 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
5.0
|
0.05
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
7
|
4
|
Leakage Current |
|
0.001 mA
|
|
|
|