M39006/22-0182
vs
TWCA255K100CCLZ9000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
2.5 µF
2.5 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Manufacturer Series
M39006/22
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-39006/22
Ripple Current
196.95 mA
196.95 mA
Surface Mount
NO
NO
Tan Delta
2.0
2
Terminal Shape
WIRE
WIRE
Base Number Matches
8
1
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Diameter
4.78 mm
ESR
10620 mΩ
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
11.51 mm
Package Style
Axial
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare TWCA255K100CCLZ9000 with alternatives