M39006/22-0153H vs M39006/30-0153 feature comparison

M39006/22-0153H EXXELIA Group

Buy Now Datasheet

M39006/30-0153 Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EXXELIA GROUP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 50 µF 50 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.31 mm
Dielectric Material TANTALUM (WET) TANTALUM (DRY/SOLID)
ESR 2650 mΩ
Leakage Current 0.002 mA 0.002 mA
Length 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-PRF-39006/22 MIL-PRF-39006/30
Ripple Current 359.1 mA 518.7 mA
Surface Mount NO NO
Tan Delta 0.1 0.05
Terminal Shape WIRE WIRE
Base Number Matches 3 2
Manufacturer Series CLR90
Package Shape TUBULAR PACKAGE

Compare M39006/22-0153H with alternatives

Compare M39006/30-0153 with alternatives