M39006/22-0101
vs
138D805X0030C2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORNELL-DUBILIER ELECTRONICS INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
AXIAL LEADED
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.0020
|
|
Capacitance |
8 µF
|
8 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Manufacturer Series |
M39006/22
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
30 V
|
30 V
|
Reference Standard |
MIL-C-39006/22
|
|
Ripple Current |
640 mA
|
130 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.04
|
|
Terminal Finish |
NOT SPECIFIED
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
8
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Factory Lead Time |
|
16 Weeks
|
Diameter |
|
4.78 mm
|
Dielectric Material |
|
TANTALUM (WET)
|
ESR |
|
7500 mΩ
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.001 mA
|
Length |
|
11.51 mm
|
Number of Terminals |
|
2
|
Package Style |
|
Axial
|
Packing Method |
|
TRAY
|
|
|
|
Compare 138D805X0030C2 with alternatives