M39006/22-0085H vs M39006/22-0305 feature comparison

M39006/22-0085H Kyocera AVX Components

Buy Now Datasheet

M39006/22-0305 Vishay Tansitor

Buy Now Datasheet
No
Active Obsolete
AVX CORP VISHAY TANSITOR
, AXIAL LEADED
compliant unknown
EAR99 EAR99
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
4.78 mm
TANTALUM (WET) TANTALUM (WET)
3980 mΩ
11.51 mm
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial
POLARIZED POLARIZED
10% 10%
25 V 25 V
MIL-PRF-39006 MIL-PRF-39006/22
3 9
M39006/22
THROUGH HOLE MOUNT
TUBULAR PACKAGE
321.75 mA
NO
0.066
WIRE

Compare M39006/22-0085H with alternatives

Compare M39006/22-0305 with alternatives