M39006/22-0044H vs T190A476M010MSC feature comparison

M39006/22-0044H EXXELIA Group

Buy Now Datasheet

T190A476M010MSC KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.56 mm 5.56 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 3670 mΩ
Leakage Current 0.001 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method BULK Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-39006/22 MIL-STD-202
Ripple Current 230.85 mA
Surface Mount NO NO
Tan Delta 0.13
Terminal Shape WIRE WIRE
Base Number Matches 3 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn60Pb40)

Compare M39006/22-0044H with alternatives

Compare T190A476M010MSC with alternatives