M39006/22-0007
vs
M39006/30-0227
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
CORNELL-DUBILIER ELECTRONICS INC
|
NISSEI ELECTRIC CO LTD
|
Package Description |
AXIAL LEADED
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.0020
|
|
Capacitance |
140 µF
|
140 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Manufacturer Series |
M39006/22
|
CLR90
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6 V
|
6 V
|
Reference Standard |
MIL-C-39006/22
|
MIL-PRF-39006/30
|
Ripple Current |
1200 mA
|
468 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.21
|
0.105
|
Terminal Finish |
NOT SPECIFIED
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
5
|
2
|
Dielectric Material |
|
TANTALUM (DRY/SOLID)
|
Leakage Current |
|
0.001 mA
|
Number of Terminals |
|
2
|
|
|
|
Compare M39006/30-0227 with alternatives