M39006/09-8391 vs T292C436J100PSC feature comparison

M39006/09-8391 Vishay Tansitor

Buy Now Datasheet

T292C436J100PSC KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TANSITOR KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 43 µF 43 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.002 mA
Manufacturer Series M39006/09
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39006/09 MIL-STD-202
Surface Mount NO NO
Tan Delta 0.197
Terminal Shape WIRE WIRE
Base Number Matches 3 1
Rohs Code No
Diameter 9.52 mm
JESD-609 Code e0
Length 19.46 mm
Package Style Axial
Packing Method Tray
Terminal Finish Tin/Lead (Sn60Pb40)

Compare M39006/09-8391 with alternatives

Compare T292C436J100PSC with alternatives