M39006/09-8391 vs M39006/22-0418 feature comparison

M39006/09-8391 Vishay Tansitor

Buy Now Datasheet

M39006/22-0418 EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TANSITOR EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 43 µF 43 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.002 mA 0.002 mA
Manufacturer Series M39006/09
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39006/09 MIL-PRF-39006/22
Surface Mount NO NO
Tan Delta 0.197 0.085
Terminal Shape WIRE WIRE
Base Number Matches 3 5
Package Style Axial
Ripple Current 520.65 mA

Compare M39006/09-8391 with alternatives

Compare M39006/22-0418 with alternatives