M39006/09-8346 vs TWCD506M060CLLZ0700 feature comparison

M39006/09-8346 Vishay Intertechnologies

Buy Now Datasheet

TWCD506M060CLLZ0700 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Capacitance 50 µF 50 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.53 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.002 mA 0.002 mA
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-PRF-39006/09
Surface Mount NO NO
Tan Delta 0.153 5.0
Terminal Finish TIN LEAD Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
ESR 1330 mΩ
Ripple Current 518.7 mA

Compare M39006/09-8346 with alternatives

Compare TWCD506M060CLLZ0700 with alternatives