M39006/09-8235 vs M39006/30-0256H feature comparison

M39006/09-8235 Vishay Intertechnologies

Buy Now Datasheet

M39006/30-0256H Nissei Electric Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NISSEI ELECTRIC CO LTD
Package Description AXIAL LEADED ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Capacitance 430 µF 430 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.53 mm
Dielectric Material TANTALUM (WET) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.002 mA 0.002 mA
Length 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 8 V 8 V
Reference Standard MIL-PRF-39006/09 MIL-PRF-39006/30
Surface Mount NO NO
Tan Delta 0.915 0.23
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 3 2
Ripple Current 711.75 mA

Compare M39006/09-8235 with alternatives

Compare M39006/30-0256H with alternatives