M39006/09-8179 vs CT4E/69FB22UF10%100V feature comparison

M39006/09-8179 Vishay Sprague

Buy Now Datasheet

CT4E/69FB22UF10%100V Firadec

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SPRAGUE FIRADEC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.001 mA 0.001 mA
Manufacturer Series M39006/09
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-39006
Surface Mount NO NO
Tan Delta 0.118 0.1
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 3 1
Additional Feature STANDARD: BS9073F008
Ripple Current 230 mA

Compare CT4E/69FB22UF10%100V with alternatives