M39006/09-8129
vs
TWCA405M060CCSZ0700
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
VISHAY SPRAGUE
AVX CORP
Package Description
AXIAL LEADED
,
Reach Compliance Code
compliant
compliant
Capacitance
4 µF
4 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
JESD-609 Code
e0
e3
Leakage Current
0.001 mA
0.001 mA
Manufacturer Series
M39006/09
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
60 V
60 V
Reference Standard
MIL-C-39006
Surface Mount
NO
NO
Tan Delta
0.03
0.028
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
3
1
ECCN Code
EAR99
Diameter
4.78 mm
ESR
9290 mΩ
Length
11.51 mm
Package Style
Axial
Ripple Current
204.75 mA
Compare TWCA405M060CCSZ0700 with alternatives