M39003/092014C vs M39003/09-0314H feature comparison

M39003/092014C KEMET Corporation

Buy Now Datasheet

M39003/09-0314H Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 75 mΩ 75 mΩ
JESD-609 Code e0 e0
Leakage Current 0.005 mA 0.005 mA
Length 17.42 mm 17.42 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-39003 MIL-PRF-39003/09
Ripple Current 1200 mA 3000 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Package Shape TUBULAR PACKAGE
Packing Method BULK

Compare M39003/092014C with alternatives

Compare M39003/09-0314H with alternatives