M39003/09-4057H vs T110D276K035AT7293 feature comparison

M39003/09-4057H Vishay Sprague

Buy Now Datasheet

T110D276K035AT7293 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 27 µF 27 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 145 mΩ
JESD-609 Code e0 e3
Leakage Current 0.0045 mA 0.0045 mA
Length 19.96 mm 19.96 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-39003/09
Ripple Current 2400 mA
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare M39003/09-4057H with alternatives

Compare T110D276K035AT7293 with alternatives