M39003/09-4051 vs T110D107K020AS7442 feature comparison

M39003/09-4051 Cornell Dubilier Electronics Inc

Buy Now Datasheet

T110D107K020AS7442 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 75 mΩ 600 mΩ
Leakage Current 0.01 mA
Length 19.96 mm 19.96 mm
Manufacturer Series M39003/09
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-C-39003/9
Ripple Current 3300 mA
Series CSR21
Surface Mount NO NO
Tan Delta 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn60Pb40)

Compare M39003/09-4051 with alternatives

Compare T110D107K020AS7442 with alternatives