M39003/09-3082 vs T215C186K050BS4250 feature comparison

M39003/09-3082 Cornell Dubilier Electronics Inc

Buy Now Datasheet

T215C186K050BS4250 KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 18 µF 18 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 175 mΩ
Leakage Current 0.0045 mA 0.0045 mA
Length 17.42 mm 17.42 mm
Manufacturer Series M39003/09
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39003/9
Ripple Current 2000 mA
Series CSR21
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Shape WIRE WIRE
Base Number Matches 5 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn60Pb40)

Compare M39003/09-3082 with alternatives

Compare T215C186K050BS4250 with alternatives