M39003/09-3054
vs
M39003/09-0154H
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.34 mm
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
160 mΩ
160 mΩ
Leakage Current
0.004 mA
0.004 mA
Length
17.42 mm
17.42 mm
Manufacturer Series
M39003/09
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
35 V
35 V
Reference Standard
MIL-C-39003/9
MIL-PRF-39003/09
Ripple Current
2100 mA
2100 mA
Series
CSR21
Surface Mount
NO
NO
Tan Delta
0.04
0.04
Terminal Shape
WIRE
WIRE
Base Number Matches
5
2
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare M39003/09-3054 with alternatives
Compare M39003/09-0154H with alternatives