M39003/09-3036
vs
M39003/01-8088
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
7.34 mm
|
7.34 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
130 mΩ
|
|
Leakage Current |
0.0035 mA
|
0.003 mA
|
Length |
17.42 mm
|
17.42 mm
|
Manufacturer Series |
M39003/09
|
M39003/01
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Reference Standard |
MIL-C-39003/9
|
MIL-C-39003/01
|
Ripple Current |
2300 mA
|
|
Series |
CSR21
|
CSR13
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.05
|
0.06
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
4
|
5
|
Pbfree Code |
|
No
|
HTS Code |
|
8532.21.00.20
|
|
|
|
Compare M39003/09-3036 with alternatives
Compare M39003/01-8088 with alternatives