M39003/09-3026H vs M39003/09-4026 feature comparison

M39003/09-3026H Vishay Sprague

Buy Now Datasheet

M39003/09-4026 Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Package Description , AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 95 mΩ
JESD-609 Code e0
Leakage Current 0.005 mA 0.005 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39003/09 MIL-C-39003/9
Ripple Current 2700 mA 2700 mA
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 2 5

Compare M39003/09-3026H with alternatives

Compare M39003/09-4026 with alternatives