M39003/09-2067H vs T212C565K050PS feature comparison

M39003/09-2067H Vishay Intertechnologies

Buy Now Datasheet

T212C565K050PS KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 18 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 5.6 µF 5.6 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 300 mΩ
JESD-609 Code e0 e0
Leakage Current 0.0022 mA 0.0022 mA
Length 17.42 mm 17.42 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39003/09 MIL-PRF-39003
Ripple Current 1500 mA
Surface Mount NO NO
Tan Delta 0.03 0.04
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8532.21.00.20
Samacsys Manufacturer KEMET

Compare M39003/09-2067H with alternatives

Compare T212C565K050PS with alternatives