M39003/09-2057H vs T215D276K035DS7200 feature comparison

M39003/09-2057H Vishay Intertechnologies

Buy Now Datasheet

T215D276K035DS7200 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code not_compliant compliant
Factory Lead Time 18 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 27 µF 27 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 145 mΩ
JESD-609 Code e0 e0
Leakage Current 0.0045 mA 0.0045 mA
Length 19.96 mm 19.96 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR, 12 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-39003/09
Ripple Current 2400 mA
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Finish TIN LEAD Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99

Compare M39003/09-2057H with alternatives

Compare T215D276K035DS7200 with alternatives