M39003/09-2057
vs
T215D276K035CS7200
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
27 µF
27 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
8.92 mm
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
145 mΩ
JESD-609 Code
e0
e0
Leakage Current
0.0045 mA
0.0045 mA
Length
19.96 mm
19.96 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
TR, 12 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
35 V
35 V
Reference Standard
MIL-PRF-39003/09
Ripple Current
2400 mA
Surface Mount
NO
NO
Tan Delta
0.04
0.04
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Shape
WIRE
WIRE
Base Number Matches
3
1
Compare M39003/09-2057 with alternatives
Compare T215D276K035CS7200 with alternatives