M39003/09-2043H
vs
M39003/017095D
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
AXIAL LEADED
,
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
18 Weeks
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
56 µF
56 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
8.92 mm
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
100 mΩ
JESD-609 Code
e0
e0
Leakage Current
0.0055 mA
0.0055 mA
Length
19.96 mm
19.96 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
20 V
20 V
Reference Standard
MIL-PRF-39003/09
MIL-PRF-39003
Ripple Current
2900 mA
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Pbfree Code
No
ECCN Code
EAR99
Compare M39003/09-2043H with alternatives
Compare M39003/017095D with alternatives