M39003/09-2041 vs T215C476K020SS7293 feature comparison

M39003/09-2041 Defense Logistics Agency

Buy Now

T215C476K020SS7293 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code unknown compliant
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-C-39003/9
Ripple Current 2500 mA
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Shape WIRE WIRE
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
Diameter 7.34 mm
JESD-609 Code e0
Leakage Current 0.0045 mA
Length 17.42 mm
Package Style Axial
Terminal Finish TIN LEAD

Compare M39003/09-2041 with alternatives

Compare T215C476K020SS7293 with alternatives