M39003/09-2026H/HR vs T215C686K015CS feature comparison

M39003/09-2026H/HR Vishay Intertechnologies

Buy Now Datasheet

T215C686K015CS KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 95 mΩ
JESD-609 Code e0 e0
Leakage Current 0.005 mA 0.005 mA
Length 17.42 mm 17.42 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39003/09
Ripple Current 2700 mA
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Package Shape TUBULAR PACKAGE

Compare M39003/09-2026H/HR with alternatives

Compare T215C686K015CS with alternatives