M39003/09-0359F/RR vs T212D336K035MS feature comparison

M39003/09-0359F/RR Vishay Intertechnologies

Buy Now Datasheet

T212D336K035MS KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 130 mΩ
Leakage Current 0.0055 mA 0.0055 mA
Length 19.96 mm 19.96 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-39003/09 MIL-PRF-39003
Ripple Current 2500 mA
Surface Mount NO NO
Tan Delta 0.05 0.04
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.21.00.20
Samacsys Manufacturer KEMET
JESD-609 Code e0
Package Shape TUBULAR PACKAGE
Terminal Finish TIN LEAD

Compare M39003/09-0359F/RR with alternatives

Compare T212D336K035MS with alternatives