M39003/09-0269 vs T110C685K050MT7200 feature comparison

M39003/09-0269 KEMET Corporation

Buy Now Datasheet

T110C685K050MT7200 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 275 mΩ 2000 mΩ
JESD-609 Code e0 e3
Leakage Current 0.0022 mA
Length 17.42 mm 17.42 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TRAY TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39003
Ripple Current 1600 mA
Surface Mount NO NO
Tan Delta 0.03
Terminal Finish TIN LEAD OVER NICKEL Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 4 1

Compare M39003/09-0269 with alternatives

Compare T110C685K050MT7200 with alternatives