M39003/09-0251H vs M39003/09-0351 feature comparison

M39003/09-0251H Vishay Sprague

Buy Now Datasheet

M39003/09-0351 Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Package Description , AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 75 mΩ
JESD-609 Code e0
Leakage Current 0.01 mA
Length 19.96 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-39003/09 MIL-C-39003/9
Ripple Current 3300 mA 3300 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 2 5

Compare M39003/09-0251H with alternatives

Compare M39003/09-0351 with alternatives