M39003/09-0222 vs T212D227M010PS4250 feature comparison

M39003/09-0222 Defense Logistics Agency

Buy Now

T212D227M010PS4250 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code unknown compliant
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.01 mA 0.01 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-C-39003/9 MIL-PRF-39003
Ripple Current 3900 mA
Surface Mount NO NO
Tan Delta 0.1 0.08
Terminal Shape WIRE WIRE
Base Number Matches 5 1
ECCN Code EAR99
Diameter 8.92 mm
JESD-609 Code e0
Length 19.96 mm
Package Style Axial
Terminal Finish Tin/Lead (Sn60Pb40)

Compare M39003/09-0222 with alternatives

Compare T212D227M010PS4250 with alternatives