M39003/09-0164F/WR vs T110D476K035SS7443 feature comparison

M39003/09-0164F/WR Vishay Intertechnologies

Buy Now Datasheet

T110D476K035SS7443 KEMET Corporation

Buy Now Datasheet
No No
Active Obsolete
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99 EAR99
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
8.92 mm 8.92 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
110 mΩ 800 mΩ
e0 e0
0.008 mA
19.96 mm 19.96 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TR Ammo Pack
POLARIZED POLARIZED
10% 10%
35 V 35 V
MIL-PRF-39003/09
2700 mA
NO NO
0.05
Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1

Compare M39003/09-0164F/WR with alternatives

Compare T110D476K035SS7443 with alternatives