M39003/09-0164
vs
T110D476K035MT7200
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
KEMET ELECTRONICS CORP
Package Description
AXIAL LEADED
,
Reach Compliance Code
unknown
compliant
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.008 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
35 V
35 V
Reference Standard
MIL-C-39003/9
Ripple Current
2700 mA
Surface Mount
NO
NO
Tan Delta
0.05
Terminal Shape
WIRE
WIRE
Base Number Matches
5
1
Rohs Code
Yes
ECCN Code
EAR99
Diameter
8.92 mm
ESR
800 mΩ
JESD-609 Code
e3
Length
19.96 mm
Package Style
Axial
Terminal Finish
Matte Tin (Sn)
Compare M39003/09-0164 with alternatives
Compare T110D476K035MT7200 with alternatives