M39003/09-0133H vs TAS276J020P1F feature comparison

M39003/09-0133H Vishay Intertechnologies

Buy Now Datasheet

TAS276J020P1F Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CORNELL DUBILIER ELECTRONICS INC
Package Description AXIAL LEADED ,
Reach Compliance Code not_compliant compliant
Factory Lead Time 18 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 27 µF 27 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 145 mΩ
JESD-609 Code e0
Leakage Current 0.0025 mA 0.0025 mA
Length 17.42 mm 17.42 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-39003/09
Ripple Current 2200 mA
Surface Mount NO NO
Tan Delta 0.05 0.06
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
Custom Capabilities +/-5% Capacitance Tolerance
Manufacturer Series TAS
Series TAS

Compare M39003/09-0133H with alternatives

Compare TAS276J020P1F with alternatives