M39003/09-0061 vs T110D396J035ST feature comparison

M39003/09-0061 Vishay Sprague

Buy Now Datasheet

T110D396J035ST KEMET Corporation

Buy Now Datasheet
No
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
39 µF 39 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
8.92 mm 8.92 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
120 mΩ 1000 mΩ
e0 e3
0.007 mA
19.96 mm 19.96 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
BULK Tray
POLARIZED POLARIZED
5% 5%
35 V 35 V
MIL-PRF-39003/09
2600 mA
NO NO
0.05
TIN LEAD Matte Tin (Sn)
WIRE WIRE
3 1

Compare M39003/09-0061 with alternatives

Compare T110D396J035ST with alternatives