M39003/09-0061 vs M39003/09-0061F/PR feature comparison

M39003/09-0061 Vishay Intertechnologies

Buy Now Datasheet

M39003/09-0061F/PR Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED ,
not_compliant not_compliant
18 Weeks
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
39 µF 39 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
8.92 mm 8.92 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
120 mΩ 120 mΩ
e0 e0
0.007 mA 0.007 mA
19.96 mm 19.96 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
BULK TR
POLARIZED POLARIZED
5% 5%
35 V 35 V
MIL-PRF-39003/09 MIL-PRF-39003/09
2600 mA 2600 mA
NO NO
0.05 0.05
TIN LEAD Tin/Lead (Sn/Pb)
WIRE WIRE
3 1
EAR99

Compare M39003/09-0061 with alternatives

Compare M39003/09-0061F/PR with alternatives