M39003/09-0057 vs T110D276K035MT7443 feature comparison

M39003/09-0057 KEMET Corporation

Buy Now Datasheet

T110D276K035MT7443 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 27 µF 27 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 145 mΩ 1300 mΩ
JESD-609 Code e0 e3
Leakage Current 0.0045 mA
Length 19.96 mm 19.96 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TRAY Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-39003
Ripple Current 2400 mA
Surface Mount NO NO
Tan Delta 0.04
Terminal Finish TIN LEAD OVER NICKEL Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 4 1

Compare M39003/09-0057 with alternatives

Compare T110D276K035MT7443 with alternatives