M39003/060187B vs T242D396K050RS4252 feature comparison

M39003/060187B KEMET Corporation

Buy Now Datasheet

T242D396K050RS4252 KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
39 µF 39 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
8.92 mm 8.92 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.001 mA 0.01 mA
19.96 mm 19.96 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
POLARIZED POLARIZED
10% 10%
50 V 50 V
MIL-PRF-39003 MIL-PRF-39003
NO NO
0.06 0.06
TIN LEAD Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1
TRAY

Compare M39003/060187B with alternatives

Compare T242D396K050RS4252 with alternatives