M39003/06-4022 vs CSR230222 feature comparison

M39003/06-4022 KEMET Corporation

Buy Now Datasheet

CSR230222 Cornell Dubilier Electronics Inc

Buy Now Datasheet
No
No No
Active Obsolete
KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
, ,
not_compliant unknown
EAR99
8532.21.00.20
STANDARD: MIL-PRF-39003/6C
68 µF 68 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
4.7 mm 4.7 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0
0.001 mA
12.04 mm 12.04 mm
THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
POLARIZED POLARIZED
10% 10%
10 V 10 V
MIL-PRF-39003/6C
NO
0.06
TIN LEAD OVER NICKEL
WIRE
1 1
CSR23
TR
CSR23

Compare M39003/06-4022 with alternatives

Compare CSR230222 with alternatives