M39003/030143A
vs
M39003/06-0243
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
270 µF
270 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
8.92 mm
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
e0
Leakage Current
0.02 mA
0.002 mA
Length
19.96 mm
19.96 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TRAY
BULK/TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-PRF-39003
MIL-PRF-39003/6C
Surface Mount
NO
NO
Tan Delta
0.08
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD OVER NICKEL
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Additional Feature
STANDARD: MIL-PRF-39003/6C
Package Shape
TUBULAR PACKAGE
Ripple Current
600 mA
Compare M39003/030143A with alternatives
Compare M39003/06-0243 with alternatives