M39003/03-3031H vs M39003/06-0031 feature comparison

M39003/03-3031H Vishay Intertechnologies

Buy Now Datasheet

M39003/06-0031 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 18 Weeks
Capacitance 560 µF 560 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.03 mA 0.004 mA
Length 19.96 mm 19.96 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk BULK/TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-39003/03 MIL-PRF-39003/6C
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish TIN LEAD TIN LEAD OVER NICKEL
Terminal Shape WIRE WIRE
Base Number Matches 1 5
Pbfree Code No
ECCN Code EAR99
Additional Feature STANDARD: MIL-PRF-39003/6C
Ripple Current 600 mA

Compare M39003/03-3031H with alternatives

Compare M39003/06-0031 with alternatives