M39003/03-2031H vs M39003/03-4031 feature comparison

M39003/03-2031H Vishay Sprague

Buy Now Datasheet

M39003/03-4031 Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Package Description , AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 560 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.03 mA 0.01 mA
Length 19.96 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 15 V
Reference Standard MIL-PRF-39003/03 MIL-C-39003/09
Surface Mount NO NO
Tan Delta 0.1 0.08
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 2 5
Ripple Current 3600 mA

Compare M39003/03-2031H with alternatives

Compare M39003/03-4031 with alternatives