M39003/03-0452H vs T240B226M020RS7200 feature comparison

M39003/03-0452H Vishay Sprague

Buy Now Datasheet

T240B226M020RS7200 KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, ,
compliant not_compliant
EAR99 EAR99
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
4.7 mm 4.7 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.004 mA 0.001 mA
12.04 mm 12.04 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
Bulk TR, 12 INCH
POLARIZED POLARIZED
20% 20%
20 V 20 V
MIL-PRF-39003/03
NO NO
0.06
TIN LEAD Tin/Lead (Sn60Pb40)
WIRE WIRE
2 1
Insulated and Uninsulated Available
260 mΩ

Compare M39003/03-0452H with alternatives

Compare T240B226M020RS7200 with alternatives