M39003/03-0439 vs M39003/03-0339 feature comparison

M39003/03-0439 Vishay Sprague

Buy Now Datasheet

M39003/03-0339 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CORNELL DUBILIER ELECTRONICS INC
Package Description , AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.015 mA 0.004 mA
Length 17.42 mm 17.42 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 10%
Rated (DC) Voltage (URdc) 15 V 20 V
Reference Standard MIL-PRF-39003/03 MIL-C-39003/09
Surface Mount NO NO
Tan Delta 0.08 0.05
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 3 3
Ripple Current 2400 mA

Compare M39003/03-0439 with alternatives

Compare M39003/03-0339 with alternatives