M39003/03-0211E/PR
vs
T245D687K006DS7443
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
680 µF
680 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
8.92 mm
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.02 mA
0.02 mA
Length
19.96 mm
19.96 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6 V
6 V
Reference Standard
MIL-PRF-39003/03
Surface Mount
NO
NO
Tan Delta
0.1
0.1
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare M39003/03-0211E/PR with alternatives
Compare T245D687K006DS7443 with alternatives