M39003/03-0172H
vs
T242C476M035BS7200
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
KEMET ELECTRONICS CORP
|
Package Description |
AXIAL LEADED
|
,
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Factory Lead Time |
18 Weeks
|
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
7.34 mm
|
7.34 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.01 mA
|
0.01 mA
|
Length |
17.42 mm
|
17.42 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
|
Package Style |
Axial
|
Axial
|
Packing Method |
Bulk
|
TR, 12 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Reference Standard |
MIL-PRF-39003/03
|
MIL-PRF-39003
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.06
|
0.06
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
KEMET
|
|
|
|
Compare M39003/03-0172H with alternatives
Compare T242C476M035BS7200 with alternatives