M39003/03-0171A/TR vs M39003/03-4071H/WR feature comparison

M39003/03-0171A/TR Vishay Intertechnologies

Buy Now Datasheet

M39003/03-4071H/WR Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, ,
not_compliant not_compliant
EAR99 EAR99
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
7.34 mm 7.34 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.01 mA 0.01 mA
17.42 mm 17.42 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TR TR
POLARIZED POLARIZED
10% 10%
35 V 35 V
MIL-PRF-39003/03 MIL-PRF-39003/03
NO NO
0.06 0.06
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1 1

Compare M39003/03-0171A/TR with alternatives

Compare M39003/03-4071H/WR with alternatives